Teng Tools 1 Drive 16 Bit Square, 100mm Overall Length

Image representative of range

Subtotal (1 unit)*

€29.88

(exc. VAT)

€36.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.88

*price indicative

RS Stock No.:
809-911
Mfr. Part No.:
M122816-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

16

Drive Size

1

Number of Pieces

1

Socket Type

Bit

Finish

Satin

Overall Length

100mm

Material

Steel

Drive Type

Square

COO (Country of Origin):
TW
The Teng Tools bit socket is designed for precision and performance in multi-point fastenings, providing exceptional grip and durability for various tasks.

Constructed from chrome vanadium and S2 steel for enhanced strength

Satin finish offers improved handling and grip

Retention groove ensures secure socket connection to the drive end

Includes a metal socket clip for convenient storage solutions

Designed specifically for use with XZN/Triple Square fastenings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy