Teng Tools 1 Drive 12 Bit, 100mm Overall Length

Image representative of range

Subtotal (1 unit)*

€28.20

(exc. VAT)

€34.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.20

*price indicative

RS Stock No.:
810-979
Mfr. Part No.:
M122712-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

12

Product Type

Standard Socket

Drive Size

1

Number of Pieces

1

Socket Type

Bit

Finish

Satin

Overall Length

100mm

Material

Steel

COO (Country of Origin):
TW
The Teng Tools 1/2 inch Long RIBE Bit Socket 12 is designed for professional use, facilitating engaging with fastenings featuring a multi spline Ribe type hole, ensuring efficient performance in various applications.

Constructed from Durable chrome vanadium and S2 steel for longevity

Satin finish enhances grip and handling ease

Retention groove features ball detent for secure socket connection

Supplied with a metal clip for convenient socket rail organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy