Teng Tools 1/4 in Drive 3/16 in 6 Point, 25mm Overall Length
- RS Stock No.:
- 809-919
- Mfr. Part No.:
- M140107-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€6.24
(exc. VAT)
€7.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.24 |
*price indicative
- RS Stock No.:
- 809-919
- Mfr. Part No.:
- M140107-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 3/16 in | |
| Product Type | Standard Socket | |
| Drive Size | 1/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Standards/Approvals | 3120 | |
| Overall Length | 25mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 3/16 in | ||
Product Type Standard Socket | ||
Drive Size 1/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Standards/Approvals 3120 | ||
Overall Length 25mm | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools socket is a 1/4 inch drive, 6-point tool designed for enhanced grip and performance. It is Ideal for various applications within automotive and engineering tasks, offering professional quality in a Compact size.
Constructed from chrome vanadium for durability and strength
Satin finish ensures a secure grip during use
Features a retention groove for secured connection to the drive end
Manufactured to comply with DIN3120/3124 and ISO2725 standards
Related links
- Teng Tools 1/4 in Drive 5/16 in 6 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 11 6 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 9 6 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 5 6 Point, 25mm Overall Length
- Teng Tools 1 Drive 1/4 in 6 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 5 mm 6 Point Hex, 25mm Overall Length
- Teng Tools 1/4 in Drive 8 mm 12 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 4 mm 12 Point, 25mm Overall Length
