Teng Tools 1/4 in Drive 5/16 in 6 Point, 25mm Overall Length
- RS Stock No.:
- 809-696
- Mfr. Part No.:
- M140106-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€6.24
(exc. VAT)
€7.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.24 |
*price indicative
- RS Stock No.:
- 809-696
- Mfr. Part No.:
- M140106-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 5/16 in | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Satin | |
| Standards/Approvals | DIN3120/3124 | |
| Overall Length | 25mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 5/16 in | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Satin | ||
Standards/Approvals DIN3120/3124 | ||
Overall Length 25mm | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools Six Point Socket provides a secure grip for high torque imperial fastening tasks. This professional 1/4 inch drive tool utilizes a specialised design to protect fasteners from rounding while ensuring maximum power transfer.
Satin finish for oily conditions
Chrome Vanadium steel durability
Hip Grip system protects corners
Secure ball bearing recess
Related links
- Teng Tools 1/4 in Drive 3/16 in 6 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 5 6 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 5 mm 6 Point Hex, 25mm Overall Length
- Teng Tools 1/4 in Drive 5/16 in 12 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 11 6 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 9 6 Point, 25mm Overall Length
- Teng Tools 1 Drive 1/4 in 6 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 8 mm 12 Point, 25mm Overall Length
