Teng Tools 1/4 in Drive 9 6 Point, 25mm Overall Length

Image representative of range

Subtotal (1 unit)*

€6.24

(exc. VAT)

€7.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.24

*price indicative

RS Stock No.:
810-648
Mfr. Part No.:
M140109-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

9

Product Type

Standard Socket

Drive Size

1/4in

Socket Type

6 Point

Number of Pieces

1

Finish

Satin

Standards/Approvals

3120

Overall Length

25mm

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools socket is a precision-engineered tool designed for robust performance and better grip during use. Ideal for automotive and engineering applications, it meets stringent manufacturing standards.

Constructed from chrome vanadium for enhanced durability

Satin finish provides improved handling and grip

Retention groove ensures a secure connection with the drive end

Designed and manufactured to DIN3120/3124 and ISO2725 standards

Supplied with a metal socket clip for convenient storage

6-point single hexagon design optimises grip and torque

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy