Teng Tools 1/4 in Drive 4 mm 12 Point Socket, 25mm Overall Length

Image representative of range

Subtotal (1 unit)*

€6.12

(exc. VAT)

€7.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.12

*price indicative

RS Stock No.:
809-931
Mfr. Part No.:
M14051212-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

4 mm

Drive Size

1/4in

Socket Type

12 Point

Number of Pieces

1

Finish

Satin

Standards/Approvals

3120

Overall Length

25mm

Material

Chrome Vanadium

Drive Type

Socket

COO (Country of Origin):
TW
The Teng Tools socket is a high-quality 12-point bi-hexagon tool designed for optimal gripping. It offers exceptional performance, making it an essential component for automotive, maintenance, and engineering applications.

Crafted from chrome vanadium for enhanced durability

Satin finish provides improved grip during use

Designed with a retention groove for secure socket connection

Manufactured in accordance with DIN3120/3124 and ISO2725 standards

Includes a metal socket clip for convenient storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy