Teng Tools 3/8 in Drive 20 mm 6 Point, 29mm Overall Length

Subtotal (1 unit)*

€9.12

(exc. VAT)

€11.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.12

*price indicative

RS Stock No.:
809-952
Mfr. Part No.:
M380520-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

20 mm

Drive Size

3/8in

Number of Pieces

1

Socket Type

6 Point

Finish

Satin

Standards/Approvals

3120

Overall Length

29mm

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools socket is a robust 6-point metric tool designed for superior grip and performance during automotive and engineering tasks. Its specifications ensure reliability and precision in various applications.

6 point single hexagon design enhances grip

Made from chrome vanadium for durability and strength

Features a satin finish for improved handling

Incorporates a retention groove for secure socket connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy