Teng Tools 3/8 in Drive 5/8 in 6 Point, 29mm Overall Length
- RS Stock No.:
- 810-362
- Mfr. Part No.:
- M380126-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€8.88
(exc. VAT)
€10.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.88 |
*price indicative
- RS Stock No.:
- 810-362
- Mfr. Part No.:
- M380126-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 5/8 in | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Satin | |
| Overall Length | 29mm | |
| Standards/Approvals | DIN3120/3124 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 5/8 in | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Satin | ||
Overall Length 29mm | ||
Standards/Approvals DIN3120/3124 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools 3/8 inch socket is a robust hand tool designed for effortless fastening and loosening, featuring a six-point design that ensures a firm grip, making it suitable for a variety of automotive and engineering applications.
6-point single hexagon design provides an enhanced grip
Manufactured from chrome vanadium for durability
Satin finish improves handling comfort
Retention groove secures the socket to the drive end
Related links
- Teng Tools 3/8 in Drive 5/8 in 6 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 21 mm 6 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 20 mm 6 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 5 6 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 11 12 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 3/4 in 12 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 17 mm 12 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 22 mm 6 Point Socket, 29mm Overall Length
