Teng Tools 3/8 in Drive 3/4 in 12 Point, 29mm Overall Length

Image representative of range

Subtotal (1 unit)*

€8.52

(exc. VAT)

€10.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.52

*price indicative

RS Stock No.:
810-360
Mfr. Part No.:
M38012412-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

3/4 in

Drive Size

3/8in

Number of Pieces

1

Socket Type

12 Point

Finish

Satin

Overall Length

29mm

Standards/Approvals

3120

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools socket is a robust 3/8 inch drive 12-point bi-hexagon tool designed for superior grip during fastening tasks.

Features chrome vanadium material for exceptional durability

Satin finish enhances grip when handling the socket

Incorporates a retention groove for secure connection to the drive

Manufactured to conform with DIN3120/3124 and ISO2725 standards

Includes a metal socket clip for convenient rail use

Lightweight design at a net weight of 60g for ease of handling

Meets standard socket specifications for versatility across tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy