Teng Tools 3/4 in Drive 1-1/8 in 12 Point, 51mm Overall Length
- RS Stock No.:
- 809-994
- Mfr. Part No.:
- M340136-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€21.36
(exc. VAT)
€26.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.36 |
*price indicative
- RS Stock No.:
- 809-994
- Mfr. Part No.:
- M340136-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 1-1/8 in | |
| Product Type | Standard Socket | |
| Drive Size | 3/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Standards/Approvals | DIN3120/3124 | |
| Overall Length | 51mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 1-1/8 in | ||
Product Type Standard Socket | ||
Drive Size 3/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Standards/Approvals DIN3120/3124 | ||
Overall Length 51mm | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools socket is a high-quality 3/4 inch drive accessory designed for precision and reliability. It features a 12-point bi-hexagon design for improved alignment, making it an essential tool for automotive and engineering applications.
Chrome vanadium construction for enhanced durability
Satin finish ensures a better grip during use
Retention groove secures the socket to the drive end
Manufactured to meet DIN3120/3124 and ISO2725 standards
Related links
- Teng Tools 3 Drive 1 in 12 Point, 51mm Overall Length
- Teng Tools 3/4 in Drive 1-1/16 in 12 Point, 51mm Overall Length
- Teng Tools 3/4 in Drive 15/16 in 12 Point, 51mm Overall Length
- Teng Tools 3/4 in Drive 24 mm Standard Hex, 51mm Overall Length
- Teng Tools 3 Drive 1-3/8 in 12 Point, 57mm Overall Length
- Teng Tools 3/4 in Drive 1-3/8 in 12 Point, 57mm Overall Length
- Teng Tools 3/4 in Drive 1-7/8 in 12 Point Socket, 69mm Overall Length
- Teng Tools 3/4 in Drive 1-3/8 in 12 Point Socket, 57mm Overall Length
