Teng Tools 3/4 in Drive 15/16 in 12 Point, 51mm Overall Length
- RS Stock No.:
- 809-990
- Mfr. Part No.:
- M340130-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€19.68
(exc. VAT)
€24.21
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.68 |
*price indicative
- RS Stock No.:
- 809-990
- Mfr. Part No.:
- M340130-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 15/16 in | |
| Drive Size | 3/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 51mm | |
| Standards/Approvals | 3120 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 15/16 in | ||
Drive Size 3/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 51mm | ||
Standards/Approvals 3120 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools socket is a 3/4 inch drive 12-point bi-hexagon tool designed for precision and ease of use in diverse applications.
Constructed from chrome vanadium for enhanced durability
Satin finish provides a superior grip during handling
Retention groove secures the socket firmly to the drive end
Manufactured to DIN3120/3124 and ISO2725 for reliability
Includes a metal socket clip for convenient storage
Related links
- Teng Tools 3/4 in Drive 1-1/16 in 12 Point, 51mm Overall Length
- Teng Tools 3 Drive 1 in 12 Point, 51mm Overall Length
- Teng Tools 3/4 in Drive 1-1/8 in 12 Point, 51mm Overall Length
- Teng Tools 3/4 in Drive 24 mm Standard Hex, 51mm Overall Length
- Teng Tools 3 Drive 7/16 in 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 1-3/16 in 12 Point, 55mm Overall Length
- Teng Tools 3/8 in Drive 11/16 in 12 Point, 56mm Overall Length
- Teng Tools 3/8 in Drive 9/16 in 12 Point, 50mm Overall Length
