Teng Tools 3/4 in Drive 1-5/16 in 12 Point, 55mm Overall Length
- RS Stock No.:
- 809-997
- Mfr. Part No.:
- M340142-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€22.92
(exc. VAT)
€28.19
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.92 |
*price indicative
- RS Stock No.:
- 809-997
- Mfr. Part No.:
- M340142-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 1-5/16 in | |
| Product Type | Standard Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Satin | |
| Overall Length | 55mm | |
| Standards/Approvals | 3120 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 1-5/16 in | ||
Product Type Standard Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Satin | ||
Overall Length 55mm | ||
Standards/Approvals 3120 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools socket is a 12-point bi-hexagon tool designed for superior alignment and efficiency in your automotive and engineering tasks. It features a retention groove for secure attachment to drive ends.
Crafted from chrome vanadium for enhanced durability
Satin finish ensures a better grip during use
Designed to meet DIN3120/3124 and ISO2725 standards
Supplied with a metal socket clip for easy storage
Weighs 300 grams for a lightweight handling experience
Measures 55 mm in length for versatile access
Related links
- Teng Tools 3 Drive 1-3/16 in 12 Point, 55mm Overall Length
- Teng Tools 3/4 in Drive 1-1/4 in 12 Point, 55mm Overall Length
- Teng Tools 3/8 in Drive 19 mm 6 Point, 55mm Overall Length
- Teng Tools 1 Drive 3 Bit, 55mm Overall Length
- Teng Tools 3 Drive 1-3/8 in 12 Point, 57mm Overall Length
- Teng Tools 3 Drive 1 in 12 Point, 51mm Overall Length
- Teng Tools 3/4 in Drive 1-3/8 in 12 Point, 57mm Overall Length
- Teng Tools 3/4 in Drive 1-1/16 in 12 Point, 51mm Overall Length
