Teng Tools 1 Drive 3 Bit, 55mm Overall Length

Subtotal (1 unit)*

€13.68

(exc. VAT)

€16.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.68

*price indicative

RS Stock No.:
810-810
Mfr. Part No.:
M121112-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

3

Product Type

Standard Socket

Drive Size

1

Socket Type

Bit

Number of Pieces

1

Finish

Satin

Standards/Approvals

7422

Overall Length

55mm

Material

Steel

COO (Country of Origin):
TW
The Teng Tools hex bit socket offers a robust solution for fastenings with hexagon holes, specifically designed for precision and ease of use in demanding applications.

Made from high-quality Chrome vanadium and S2 steel for durability

Satin finish enhances grip during use, reducing slippage

Incorporates a retention groove for secure attachment to drive ends

Manufactured to DIN7422 standards for reliability

Comes with a metal socket clip for easy storage on rails

Lightweight design at just 67g for ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy