Teng Tools 3/4 in Drive 1-1/4 in 12 Point, 55mm Overall Length
- RS Stock No.:
- 809-996
- Mfr. Part No.:
- M340140-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€22.56
(exc. VAT)
€27.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.56 |
*price indicative
- RS Stock No.:
- 809-996
- Mfr. Part No.:
- M340140-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 1-1/4 in | |
| Drive Size | 3/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 55mm | |
| Standards/Approvals | DIN3120/3124 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 1-1/4 in | ||
Drive Size 3/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 55mm | ||
Standards/Approvals DIN3120/3124 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools socket is a high-quality 12-point bi-hexagon accessory designed for easy alignment and secure fittings, Ideal for both professional and domestic use.
Made from chrome vanadium for durability and strength
Satin finish ensures a better grip during use
Features a retention groove for secure socket connection
Designed and manufactured to industry standards DIN3120/3124 and ISO2725
Related links
- Teng Tools 3/4 in Drive 1-5/16 in 12 Point, 55mm Overall Length
- Teng Tools 3 Drive 1-3/16 in 12 Point, 55mm Overall Length
- Teng Tools 3/8 in Drive 19 mm 6 Point, 55mm Overall Length
- Teng Tools 3/4 in Drive 1-3/4 in 12 Point, 65mm Overall Length
- Teng Tools 1 Drive 3 Bit, 55mm Overall Length
- Teng Tools 3/8 in Drive 3/4 in 12 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 3/4 in 12 Point, 56mm Overall Length
- Teng Tools 3/4 in Drive 1-3/8 in 12 Point, 57mm Overall Length
