Teng Tools 1 Drive 50 mm 12 Point, 75.3mm Overall Length
- RS Stock No.:
- 810-632
- Mfr. Part No.:
- M110550
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€70.68
(exc. VAT)
€86.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.68 |
*price indicative
- RS Stock No.:
- 810-632
- Mfr. Part No.:
- M110550
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 50 mm | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Satin | |
| Overall Length | 75.3mm | |
| Standards/Approvals | 3120 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 50 mm | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Satin | ||
Overall Length 75.3mm | ||
Standards/Approvals 3120 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools socket is a 12-point bi-hexagon tool designed for precision and ease of use. Its sturdy construction facilitates reliable performance, making it an essential component for any professional toolkit.
Chrome vanadium material ensures durability and long-lasting use
Satin finish provides a better grip while handling the socket
Designed to work with 1 inch drive specifications for versatility
Retention groove secures the socket firmly to the drive end
Related links
- Teng Tools 1 Drive 70 mm 12 Point, 93.4mm Overall Length
- Teng Tools 1 Drive 55 mm 12 Point, 80mm Overall Length
- Teng Tools 1 Drive 65 mm 12 Point, 87.3mm Overall Length
- Teng Tools 1 Drive 80 mm 12 Point, 103.6mm Overall Length
- Teng Tools 1 Drive 58 mm 12 Point, 80mm Overall Length
- Teng Tools 1/2 in Drive 32 mm 12 Point, 79mm Overall Length
- Teng Tools 1/4 in Drive 12 mm 12 Point, 49.5mm Overall Length
- Teng Tools 1/2 in Drive 12 mm 12 Point, 79mm Overall Length
