Teng Tools 1 Drive 65 mm 12 Point, 87.3mm Overall Length
- RS Stock No.:
- 810-637
- Mfr. Part No.:
- M110565
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€111.48
(exc. VAT)
€137.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.48 |
*price indicative
- RS Stock No.:
- 810-637
- Mfr. Part No.:
- M110565
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 65 mm | |
| Product Type | Standard Socket | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Satin | |
| Overall Length | 87.3mm | |
| Standards/Approvals | 3120 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 65 mm | ||
Product Type Standard Socket | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Satin | ||
Overall Length 87.3mm | ||
Standards/Approvals 3120 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools 1 inch socket offers precision engineering for professional use, designed specifically for optimal alignment in demanding settings.
12 point bi-hexagon design facilitates easier alignment
Constructed from chrome vanadium for enhanced durability
Satin finish enhances grip during use
Features a retention groove for secure ball detent connection
Manufactured to DIN3120/3124 and ISO2725 standards
1 inch drive size suits a variety of applications
Weighs only 1540 grams for easy handling
Compact length of 87.3 mm for versatile use
Related links
- Teng Tools 1 Drive 55 mm 12 Point, 80mm Overall Length
- Teng Tools 1 Drive 70 mm 12 Point, 93.4mm Overall Length
- Teng Tools 1 Drive 80 mm 12 Point, 103.6mm Overall Length
- Teng Tools 1 Drive 58 mm 12 Point, 80mm Overall Length
- Teng Tools 1 Drive 50 mm 12 Point, 75.3mm Overall Length
- Teng Tools 1 Drive 1/4 in 12 Point, 49.5mm Overall Length
- Teng Tools 1 Drive 1/4 in 12 Point, 25mm Overall Length
- Teng Tools 1 Drive 1-1/4 in 12 Point, 43mm Overall Length
