Teng Tools 1 Drive 55 mm 12 Point, 80mm Overall Length
- RS Stock No.:
- 810-634
- Mfr. Part No.:
- M110555
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€79.80
(exc. VAT)
€98.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.80 |
*price indicative
- RS Stock No.:
- 810-634
- Mfr. Part No.:
- M110555
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 55 mm | |
| Product Type | Standard Socket | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Satin | |
| Overall Length | 80mm | |
| Standards/Approvals | 3120 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 55 mm | ||
Product Type Standard Socket | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Satin | ||
Overall Length 80mm | ||
Standards/Approvals 3120 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools socket is a 12-point bi-hexagon tool designed for easier alignment during applications. Its robust construction meets industry standards, ensuring reliable performance in demanding environments.
Crafted from chrome vanadium for enhanced durability
Satin finish provides better grip when handling
Features a retention groove for secure socket connection
Manufactured to DIN3120/3124 and ISO2725 standards
Designed as a 1 inch drive socket with a size of 55mm
Weighs 1160g for a sturdy feel during use
Related links
- Teng Tools 1 Drive 58 mm 12 Point, 80mm Overall Length
- Facom 1 in Drive 55 mm 12 Point Square, 80mm Overall Length
- Teng Tools 1 Drive 70 mm 12 Point, 93.4mm Overall Length
- Teng Tools 1 Drive 65 mm 12 Point, 87.3mm Overall Length
- Teng Tools 1 Drive 80 mm 12 Point, 103.6mm Overall Length
- Teng Tools 1 Drive 50 mm 12 Point, 75.3mm Overall Length
- Teng Tools 1 Drive 1/4 in 12 Point, 49.5mm Overall Length
- Teng Tools 1 Drive 1/4 in 12 Point, 25mm Overall Length
