Teng Tools 1/2 in Drive 25 Bit, 100mm Overall Length
- RS Stock No.:
- 810-822
- Mfr. Part No.:
- M122225T-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€19.56
(exc. VAT)
€24.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.56 |
*price indicative
- RS Stock No.:
- 810-822
- Mfr. Part No.:
- M122225T-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 25 | |
| Product Type | Standard Socket | |
| Drive Size | 1/2in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 100mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 25 | ||
Product Type Standard Socket | ||
Drive Size 1/2in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 100mm | ||
Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/2 inch Long TX Bit Socket TX25 is a robust tool designed for use with fastenings that feature a TX hole, ensuring reliable connections during mechanical tasks.
Constructed from Durable chrome vanadium and S2 steel for enhanced longevity
Features a satin finish for improved grip, facilitating easy handling
Includes a retention groove for ball detent, securing socket connections effectively
Accompanied by a metal socket clip for convenient storage on a socket rail
Optimised for professional mechanics and automotive applications
Related links
- Teng Tools 1 Drive 60 Bit, 100mm Overall Length
- Teng Tools 1 Drive 20 Bit, 100mm Overall Length
- Teng Tools 1 Drive 12 Bit, 100mm Overall Length
- Teng Tools 1 Drive 8 Bit, 100mm Overall Length
- Teng Tools 1/2 in Drive 45 Bit, 100mm Overall Length
- Teng Tools 1/2 in Drive 7 mm Bit, 100mm Overall Length
- Teng Tools 1/2 in Drive 17 mm Bit, 100mm Overall Length
- Teng Tools 1/2 in Drive 9 Bit, 100mm Overall Length
