Teng Tools 1 Drive 21 mm Plug, 70mm Overall Length
- RS Stock No.:
- 810-956
- Mfr. Part No.:
- M120046-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€14.99
(exc. VAT)
€18.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.99 |
*price indicative
- RS Stock No.:
- 810-956
- Mfr. Part No.:
- M120046-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket | |
| Socket Size | 21 mm | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Socket Type | Plug | |
| Finish | Satin | |
| Overall Length | 70mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket | ||
Socket Size 21 mm | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Socket Type Plug | ||
Finish Satin | ||
Overall Length 70mm | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools spark plug socket is an essential tool designed for effectively handling spark plugs with precision and ease, ensuring a secure grip throughout the process.
Chrome vanadium construction enhances durability and strength
Rubber insert secures the spark plug, preventing drops
Satin finish provides improved grip when manoeuvring the socket
6-point single hexagon design facilitates better torque application
Related links
- Teng Tools 3 Drive 21 mm Plug, 70mm Overall Length
- Teng Tools 1 Drive 16 mm Plug, 70mm Overall Length
- Teng Tools 1/2 in Drive 16 mm Hexagon Socket, 70mm Overall Length
- Teng Tools 3/8 in Drive 21 mm Plug Socket, 91mm Overall Length
- Teng Tools 1/2 in Drive 21 mm 12 Point, 79mm Overall Length
- Teng Tools 1/2 in Drive 21 mm 12 Point Bi-Hexagon, 38mm Overall Length
- Teng Tools 1/2 in Drive 21 mm 6 Point Bi-Hexagon, 38mm Overall Length
- Teng Tools 3/8 in Drive 18 mm Hexagon Socket, 70mm Overall Length
