Teng Tools 1 Drive 16 mm Plug, 70mm Overall Length
- RS Stock No.:
- 810-955
- Mfr. Part No.:
- M120042-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€13.10
(exc. VAT)
€16.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.10 |
*price indicative
- RS Stock No.:
- 810-955
- Mfr. Part No.:
- M120042-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 16 mm | |
| Product Type | Socket | |
| Drive Size | 1 | |
| Socket Type | Plug | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 70mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 16 mm | ||
Product Type Socket | ||
Drive Size 1 | ||
Socket Type Plug | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 70mm | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools spark plug socket is a precision-engineered tool designed for comprehensive spark plug maintenance. Its robust construction offers reliability and ease of use for automotive professionals and enthusiasts alike.
Chrome vanadium construction ensures durability and longevity
Rubber insert securely holds spark plugs, preventing accidental drops
Satin finish enhances grip for comfortable handling
6-point single hexagon design provides optimal grip and torque
Related links
- Teng Tools 1 Drive 21 mm Plug, 70mm Overall Length
- Teng Tools 3 Drive 21 mm Plug, 70mm Overall Length
- Teng Tools 1/2 in Drive 16 mm Hexagon Socket, 70mm Overall Length
- Teng Tools 1 Drive 16 Bit Square, 100mm Overall Length
- Teng Tools 3/8 in Drive 18 mm Hexagon Socket, 70mm Overall Length
- Teng Tools 3/8 in Drive 16 mm Plug Socket, 85mm Overall Length
- Teng Tools 1/2 in Drive 16 mm 12 Point, 79mm Overall Length
- Teng Tools 1/2 in Drive 16 mm Bit, 55mm Overall Length
