Wera 1/4 in Drive TX 10 to TX 30 Hexagonal VDE/1000V Approved, 46mm Overall Length

Subtotal (1 unit)*

€28.90

(exc. VAT)

€35.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.90

*price indicative

RS Stock No.:
827-734
Mfr. Part No.:
05005902001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Bit Socket

Socket Size

TX 10 to TX 30

Drive Size

1/4in

Number of Pieces

1

Insulated

Yes

VDE/1000V Approved

Yes

Finish

Plastic

Overall Length

46mm

Standards/Approvals

IEC 60900

Drive Type

Hexagonal

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera 8740 A VDE HF Zyklop Bit socket is expertly designed for insulated work, offering a 1/4 inch drive with a reliable holding function specifically for hexagonal socket screws. Crafted for safety and convenience, this tool ensures exceptional performance in challenging environments, making it indispensable for electricians. With its Compact size and increased safety features, the bit socket provides ease of use in tight spaces, safeguarding the user while efficiently fastening screws. Each tool is individually tested as per IEC 60900, guaranteeing safe operation at elevated voltages up to 1,000 V, thereby ensuring peace of mind when working on electrical applications.

Flexible locking ball securely holds screws, preventing loss during use

Individually tested at 10,000 volts to meet IEC 60900 standards for maximum safety

Compact design allows ease of use in tight, confined spaces

2-component insulation offers enhanced safety with visible damage indicators

Hex-Plus feature provides larger contact surfaces, minimising screw head damage

Compatible with a range of hexagonal socket screws for versatile applications

Plastic sleeve protects surfaces from scratches and damage during operation

Part of a comprehensive family of bit sockets, catering to varied size requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy