Wera 1/4 in Drive 4 mm Standard Hex, 9.5mm Overall Length
- RS Stock No.:
- 123-0465
- Mfr. Part No.:
- 05024210001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€5.24
(exc. VAT)
€6.45
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.24 |
*price indicative
- RS Stock No.:
- 123-0465
- Mfr. Part No.:
- 05024210001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket | |
| Socket Size | 4 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Overall Length | 9.5mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket | ||
Socket Size 4 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Finish Chrome | ||
Standards/Approvals No | ||
Overall Length 9.5mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
8790 FA Zyklop socket with 1/4" and Hexagon 11 drive
Zyklop socket with 1/4 inch and hex drive for manual jobs with a 1/4 inch ratchet.
Very low height - ideal for confined working areas
For manual operations
Equipped with ball stop groove
Chrome vanadium steel, high-gloss chrome-plated
For Zyklop Mini 2 and 1/4 inch ratchets
8790 FA Zyklop socket with 1/4" and Hexagon 11 drive, 4 mm
Related links
- Wera 1/4 in Drive 5.5 mm Standard Hex, 9.5mm Overall Length
- Wera 1/4 in Drive 5 mm Standard Hex, 9.5mm Overall Length
- Wera 1/4 in Drive 7 mm Standard Hex, 9.5mm Overall Length
- Wera 1/4 in Drive 13 mm Standard Hex, 9.5mm Overall Length
- Wera 1/4 in Drive 10 mm Standard Hex, 9.5mm Overall Length
- Wera 1/4 in Drive 4.5 mm Standard Hex, 9.5mm Overall Length
- Wera 1/4 in Drive 8 mm Standard Hex, 9.5mm Overall Length
- Wera 1/4 in Drive 12 mm Standard Hex, 9.5mm Overall Length
