Wera 1/4 in Drive 13 mm Standard Hex, 9.5mm Overall Length
- RS Stock No.:
- 123-0473
- Mfr. Part No.:
- 05003685001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€5.92
(exc. VAT)
€7.28
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.92 |
*price indicative
- RS Stock No.:
- 123-0473
- Mfr. Part No.:
- 05003685001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Socket Size | 13 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Overall Length | 9.5mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Socket Size 13 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Finish Chrome | ||
Standards/Approvals No | ||
Overall Length 9.5mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Wera Socket, 1/4 in Drive Size, Chrome Finish - 05003685001
This high quality Wera 8790 FA Zyklop socket features a 1/4 inch drive with a 13 mm hexagon socket. Made from durable chrome vanadium, this metric socket is designed for a variety of applications in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Designed for use with 1/4 inch drive tools
• Features a 13 mm hexagon socket for versatile applications
• Made from high quality chrome vanadium for durability
• Metric sizing suitable for a wide range of projects
• 6 point socket design ensures a secure fit
• Standard socket type for compatibility with various tools
Applications
• Ideal for assembly and disassembly tasks in automation and electronics
• Perfect for tightening and loosening fasteners in electrical installations
• Suitable for mechanical maintenance and repair work
• Used for precision work in various industries
Can it be used with different drive sizes?
Yes, the socket is designed to work with 1/4 inch drive tools.
Will it fit standard socket wrenches?
Yes, this socket is of the standard size and will fit most socket wrenches.
Is it compatible with both metric and imperial fasteners?
The socket is designed for metric fasteners and may not be suitable for imperial measurements.
Can it be used for heavy-duty applications?
While the socket is durable, it is recommended for light to medium-duty projects.
Is it suitable for professional use?
Yes, this high-quality socket is ideal for both professional and DIY applications.
Related links
- Wera 1/4 in Drive 5.5 mm Standard Hex, 9.5mm Overall Length
- Wera 1/4 in Drive 5 mm Standard Hex, 9.5mm Overall Length
- Wera 1/4 in Drive 4 mm Standard Hex, 9.5mm Overall Length
- Wera 1/4 in Drive 7 mm Standard Hex, 9.5mm Overall Length
- Wera 1/4 in Drive 10 mm Standard Hex, 9.5mm Overall Length
- Wera 1/4 in Drive 4.5 mm Standard Hex, 9.5mm Overall Length
- Wera 1/4 in Drive 8 mm Standard Hex, 9.5mm Overall Length
- Wera 1/4 in Drive 12 mm Standard Hex, 9.5mm Overall Length
