Wera 1/4 in Drive 10 mm Standard Hex, 9.5mm Overall Length

Subtotal (1 unit)*

€5.66

(exc. VAT)

€6.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.66

*price indicative

RS Stock No.:
123-0474
Mfr. Part No.:
05003690001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Socket

Socket Size

10 mm

Drive Size

1/4in

Socket Type

Standard

Number of Pieces

1

Finish

Chrome

Standards/Approvals

No

Overall Length

9.5mm

Material

Chrome Vanadium Steel

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW

8790 FA Zyklop socket with 1/4" and Hexagon 11 drive


Zyklop socket with 1/4 inch and hex drive for manual jobs with a 1/4 inch ratchet.

Very low height - ideal for confined working areas

For manual operations

Equipped with ball stop groove

Chrome vanadium steel, high-gloss chrome-plated

For Zyklop Mini 2 and 1/4 inch ratchets

8790 FA Zyklop socket with 1/4" and Hexagon 11 drive, 10 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy