SAM 1/4 in Drive 7mm Standard Socket, 12 point, 25 mm Overall Length
- RS Stock No.:
- 224-2754
- Mfr. Part No.:
- RE-7
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 224-2754
- Mfr. Part No.:
- RE-7
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 7mm | |
| Imperial or Metric | Metric | |
| Drive Size | 1/4 in | |
| Socket Type | Standard Socket | |
| Socket Head Type | 12 point | |
| Overall Length | 25 mm | |
| Drive Type | Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 7mm | ||
Imperial or Metric Metric | ||
Drive Size 1/4 in | ||
Socket Type Standard Socket | ||
Socket Head Type 12 point | ||
Overall Length 25 mm | ||
Drive Type Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM hexagonal short sockets thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors. They are f
Polished chrome finish
Premium quality product
Forged in chrome-vanadium steel
Very high resistance to wear
Premium quality product
Forged in chrome-vanadium steel
Very high resistance to wear
Related links
- Facom 1/2 in Drive 7mm Standard Socket 40 mm Overall Length
- SAM 1/2 in Drive 7mm Standard Socket, 120 mm Overall Length
- Facom 1/2 in Drive 32mm Standard Socket 46 mm Overall Length
- Ega-Master 1/2 in Drive 23mm Standard Socket 43 mm Overall Length
- Expert by Facom 1/2 in Drive 22mm Standard Socket 40 mm Overall Length
- Facom 1/2 in Drive 30mm Standard Socket 46 mm Overall Length
- SAM 1/2 in Drive 11/16in Deep Socket 82 mm Overall Length
- Expert by Facom 1/4 in Drive 6mm Standard Socket 25 mm Overall Length
