Facom 1/2 in Drive 7mm Standard Socket, 12 point, 40 mm Overall Length
- RS Stock No.:
- 234-9754
- Mfr. Part No.:
- S.7SR
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-9754
- Mfr. Part No.:
- S.7SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 7mm | |
| Imperial or Metric | Metric | |
| Drive Size | 1/2 in | |
| Socket Type | Standard Socket | |
| Socket Head Type | 12 point | |
| VDE/1000V Approved | No | |
| Non Sparking | Yes | |
| Finish | Non sparking, anti-magnetic | |
| Model | S.7SR | |
| Overall Length | 40 mm | |
| Material | Beryllium Copper | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 7mm | ||
Imperial or Metric Metric | ||
Drive Size 1/2 in | ||
Socket Type Standard Socket | ||
Socket Head Type 12 point | ||
VDE/1000V Approved No | ||
Non Sparking Yes | ||
Finish Non sparking, anti-magnetic | ||
Model S.7SR | ||
Overall Length 40 mm | ||
Material Beryllium Copper | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom S.SR series nonsparking 12 point socket. It has drive size of 1/2 inch It is anti magnetic and made of copper beryllium alloy.
Length 40 mm
Related links
- Expert by Facom 1/2 in Drive 22mm Standard Socket 40 mm Overall Length
- SAM 1/4 in Drive 7mm Standard Socket 25 mm Overall Length
- SAM 1/2 in Drive 7mm Standard Socket, 120 mm Overall Length
- Facom 1/2 in Drive 32mm Standard Socket 46 mm Overall Length
- Facom 1/2 in Drive 30mm Standard Socket 46 mm Overall Length
- Bahco 1/2 in Drive 15mm Standard Socket 40 mm Overall Length
- Ega-Master 1/2 in Drive 23mm Standard Socket 43 mm Overall Length
- Facom 1/2 in Drive 34 mm 12 Point Square, 44mm Overall Length
