Bahco 1/2 in Drive 24 mm 12 Point Square, 41mm Overall Length
- RS Stock No.:
- 124-6201
- Mfr. Part No.:
- TAH16B-24
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€12.05
(exc. VAT)
€14.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.05 |
*price indicative
- RS Stock No.:
- 124-6201
- Mfr. Part No.:
- TAH16B-24
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 24 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Polished | |
| Overall Length | 41mm | |
| Standards/Approvals | ISO 2725/1174, DIN 3124/3120 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 24 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Polished | ||
Overall Length 41mm | ||
Standards/Approvals ISO 2725/1174, DIN 3124/3120 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 1/2'' Square Drive - Bi Hex Sockets - TAH Series
Bahco 1/2'' square drive sockets, ready to work at height
Features and Benefits
Standard length sockets, 1/2" square drive
Bi-hex profile, metric sizes
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
ISO 2725/1174
DIN 3124/3120
Ready to Work at Height - 4 Holes System
Bahco Tools at Height Sockets
Related links
- Bahco 1/2 in Drive 24 mm 12 Point Square, 41mm Overall Length
- Bahco 1/2 in Drive 15/16 in 12 Point Square, 41mm Overall Length
- Bahco 1/2 in Drive 24 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- Bahco 1/2 in Drive 24 mm 12 Point Square, 82.6mm Overall Length
- BETA 1/2 in Drive 22 mm 12 Point Square, 41mm Overall Length
- BETA 1/2 in Drive 7/8 in 12 Point Square, 41mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive 12 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- Bahco 1/2 in Drive 11 mm 12 Point Square, 38mm Overall Length
