STAHLWILLE 3/8 in Drive 8 mm 12 Point Hex VDE/1000V Approved, 43mm Overall Length
- RS Stock No.:
- 127-8069
- Mfr. Part No.:
- 2380008
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€38.15
(exc. VAT)
€46.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.15 |
*price indicative
- RS Stock No.:
- 127-8069
- Mfr. Part No.:
- 2380008
- Manufacturer:
- STAHLWILLE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 8 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | No | |
| Overall Length | 43mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 8 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved Yes | ||
Standards/Approvals No | ||
Overall Length 43mm | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 8mm Socket Size, 3/8 inches Drive Size - 2380008
This socket is a 3/8in drive tool designed for secure engagement with 12-point fasteners in electrical and mechanical settings. It combines a Compact overall length with an 8mm head size to suit confined workspaces while providing an insulated option for live-electrical environments.
Features and Benefits:
• 12-point configuration improves engagement on shallow fasteners
• 3/8in drive enables use with common mid-size ratchets
• Insulated construction supports protected handling near live circuits
• Hex drive compatibility ensures precise torque transfer
• Short overall length aids access in tight assemblies
• 3/8in drive enables use with common mid-size ratchets
• Insulated construction supports protected handling near live circuits
• Hex drive compatibility ensures precise torque transfer
• Short overall length aids access in tight assemblies
Applications
• Suitable for assembly of control panels in automation systems
• Ideal for maintenance of distribution boards and switchgear
• Used with ratchets for mechanical equipment servicing
• Can be used for on-site electrical fault diagnosis tasks
• Ideal for maintenance of distribution boards and switchgear
• Used with ratchets for mechanical equipment servicing
• Can be used for on-site electrical fault diagnosis tasks
Is this tool appropriate for use on live electrical work?
It is rated for VDE/1000V applications, allowing work on live systems where such insulation is required by procedure.
How does the sockets geometry affect fastener contact?
The 12-point profile increases contact points, reducing the risk of rounding on recessed or worn heads during high-cycle fastening.
Which drive size should I pair it with for general workshop use?
Use a 3/8in drive ratchet or extension to match the drive Interface and maintain correct torque application.
Will the length suit confined mounting locations?
With a Compact overall length of 43mm it is engineered to reach fasteners in restricted spaces without excessive protrusion.
Related links
- Facom 3/8 in Drive 8 mm 12 Point Square VDE/1000V Approved, 43mm Overall Length
- STAHLWILLE 3/8 in Drive 22 mm 12 Point Hex VDE/1000V Approved, 53mm Overall Length
- STAHLWILLE 3/8 in Drive 20 mm 12 Point Hex VDE/1000V Approved, 52mm Overall Length
- Facom 3/8 in Drive 10 mm 12 Point Square VDE/1000V Approved, 43mm Overall Length
- Facom 3/8 in Drive 11 mm 12 Point Square VDE/1000V Approved, 43mm Overall Length
- STAHLWILLE 3/8 in Drive 17 mm 12 Point Hex VDE/1000V Approved, 49mm Overall Length
- STAHLWILLE 3/8 in Drive 18 mm 12 Point Hex VDE/1000V Approved, 50mm Overall Length
- STAHLWILLE 3/8 in Drive 19 mm 12 Point Hex VDE/1000V Approved, 50mm Overall Length
