Facom 1/2 in Drive 6 mm Bit Hex, 140mm Overall Length

Subtotal (1 unit)*

€27.32

(exc. VAT)

€33.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.32

*price indicative

RS Stock No.:
191-4039
Mfr. Part No.:
SHP.6EL1A
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

6 mm

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

Bit

VDE/1000V Approved

No

Finish

Bright Chrome with Phosphate

Non-Sparking

No

Standards/Approvals

No

Overall Length

140mm

Material

Chrome Vanadium Steel

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW
Standard length series

For hexagon socket heads

Non-removable bit

Finish: bright chrome with phosphate-hardened tip

Available in case set (Ref STM.J9)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy