Facom 1/2 in Drive 7 mm Hexagon Square, 100mm Overall Length
- RS Stock No.:
- 235-6921
- Mfr. Part No.:
- SHP.7LA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€25.14
(exc. VAT)
€30.92
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.14 |
*price indicative
- RS Stock No.:
- 235-6921
- Mfr. Part No.:
- SHP.7LA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 7 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome with Phosphate | |
| Non-Sparking | No | |
| Overall Length | 100mm | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 7 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
VDE/1000V Approved No | ||
Finish Bright Chrome with Phosphate | ||
Non-Sparking No | ||
Overall Length 100mm | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom SHP.LA series long and extra long reach bit sockets has drive size 1/2 inch and is used for hexagon socket heads. It has bright chrome finish with phosphate hardened tip.
Non removable bit
Length 100 mm
Related links
- Facom 1/2 in Drive 12 mm Hexagon Hexagonal Socket, 100mm Overall Length
- Facom 1/2 in Drive 5 mm Hexagon Square, 180mm Overall Length
- Facom 1/2 in Drive 8 mm Bit Hex, 100mm Overall Length
- Facom 1/2 in Drive 7 mm Bit Square, 100mm Overall Length
- Facom 1/4 in Drive 7 mm 6 Point Square, 50.5mm Overall Length
- Facom 1 in Drive 77 mm 6 Point Square, 100mm Overall Length
- Facom 1/2 in Drive 9 mm Bit Square, 100mm Overall Length
- Facom 1 in Drive 75 mm 6 Point Square, 100mm Overall Length
