Facom 1/4 in Drive 4 mm 6 Point Square, 50.5mm Overall Length
- RS Stock No.:
- 191-4119
- Distrelec Article No.:
- 304-21-619
- Mfr. Part No.:
- R.4LA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€11.67
(exc. VAT)
€14.35
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.67 |
*price indicative
- RS Stock No.:
- 191-4119
- Distrelec Article No.:
- 304-21-619
- Mfr. Part No.:
- R.4LA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 4 mm | |
| Drive Size | 1/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 2725-1, ASME B107.5, NF ISO 1711-1, ISO 1711-1, ISO 2725-1, DIN 3124 | |
| Overall Length | 50.5mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 4 mm | ||
Drive Size 1/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 2725-1, ASME B107.5, NF ISO 1711-1, ISO 1711-1, ISO 2725-1, DIN 3124 | ||
Overall Length 50.5mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
OGV® profile: more powerful tightening, preserves fasteners
Long-reach sockets for long recess or thread access
Available as rack set Ref RL.40E (3.2 9 mm) and Ref RL.41E (10 14 mm)
Finish: bright chrome
Related links
- Facom 1/4 in Drive 9 mm 6 Point Square, 50.5mm Overall Length
- Facom 1/4 in Drive 13 mm 6 Point Square, 50.5mm Overall Length
- Facom 1/4 in Drive 8 mm 6 Point Square, 50.5mm Overall Length
- Facom 1/4 in Drive 6 mm 6 Point Square, 50.5mm Overall Length
- Facom 1/4 in Drive 3.2 mm 6 Point Square, 50.5mm Overall Length
- Facom 1/4 in Drive 5 mm 6 Point Square, 50.5mm Overall Length
- Facom 1/4 in Drive 7 mm 6 Point Square, 50.5mm Overall Length
- Facom 1/4 in Drive 12 mm 6 Point Square, 50.5mm Overall Length
