Facom 1/4 in Drive 13 mm 6 Point Square, 50.5mm Overall Length
- RS Stock No.:
- 235-4034
- Distrelec Article No.:
- 304-22-691
- Mfr. Part No.:
- R.13LA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€13.16
(exc. VAT)
€16.19
(inc. VAT)
In Stock
- 204 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.16 |
*price indicative
- RS Stock No.:
- 235-4034
- Distrelec Article No.:
- 304-22-691
- Mfr. Part No.:
- R.13LA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 13 mm | |
| Drive Size | 1/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Overall Length | 50.5mm | |
| Standards/Approvals | ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 13 mm | ||
Drive Size 1/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Overall Length 50.5mm | ||
Standards/Approvals ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom R.LA series 1/4" Long Reach Metric 6-Point Sockets
Introducing the R.LA series of professional Non-Impact Sockets from Facom. This high-grade steel manufactured sockets have been designed to meet the requirements of the most demanding professionals. The unique, Facom patented OGV profile ensures more powerful tightening and fewer fasteners wear compering to standard profile sockets. The OGV profile allows tightening torque to be applied to the sides, rather than to the angles of the nut/bolt. The Facom's R.LA sockets sizes are engraved on the side of each socket for easy identification and the sockets are finished in bright chrome. These professional sockets are an excellent choice for tightening/loosening harder to reach nuts, bolts and other fasteners.
Facom R.LA series 1/4" Long-Reach Metric 6-Point Sockets are available in a range of different sizes:
• Facom R.3.2LA - 235-3924
• Facom R.5L - 235-3946
• Facom R.5.5LA - 235-3952
• Facom R.6LA - 235-3968
• Facom R.7LA - 235-3974
• Facom R.8LA - 235-3980
• Facom R.9LA - 235-3996
• Facom R.10LA - 235-4006
• Facom R.11LA - 235-4012
• Facom R13LA - 235-4034
• Facom R.14LA - 235-4040
Features and Benefits:
• Professional Long-reach sockets for long recess or thread access
• The Facom's patented OGV profile ensures higher torque without damage to fasteners.
• A larger contact area between socket and fastener minimises stress and perform more powerful tightening
• Torque transmitted through the fastener flats instead of corners guarantees less wear
• Corner's stress concentration has been eliminated to increase durability
Approvals and Certification:
• NF ISO 2725-1
• NF ISO 1711-1
• ISO 2725-1
• ISO 1711-1
• DIN 3124
• ASME B107.5
Typical Applications:
Non-impact sockets are typically used by professional tradesmen, mechanics or those wishing to complete DIY. Non-Impact and Impact sockets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages
Related links
- Facom 1/4 in Drive 10 mm 6 Point Square, 50.5mm Overall Length
- Facom 1/4 in Drive 9 mm 6 Point Square, 50.5mm Overall Length
- Facom 1/4 in Drive 4 mm 6 Point Square, 50.5mm Overall Length
- Facom 1/4 in Drive 8 mm 6 Point Square, 50.5mm Overall Length
- Facom 1/4 in Drive 7 mm 6 Point Square, 50.5mm Overall Length
- Facom 1/4 in Drive 3.2 mm 6 Point Square, 50.5mm Overall Length
- Facom 1/4 in Drive 5 mm 6 Point Square, 50.5mm Overall Length
- Facom 1/4 in Drive 6 mm 6 Point Square, 50.5mm Overall Length
