Facom 1/2 in Drive 7 mm Bit Hex, 60mm Overall Length
- RS Stock No.:
- 191-4152
- Mfr. Part No.:
- STM.7
- Manufacturer:
- Facom
Subtotal (1 unit)*
€16.15
(exc. VAT)
€19.86
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.15 |
*price indicative
- RS Stock No.:
- 191-4152
- Mfr. Part No.:
- STM.7
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 7 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome with Phosphate | |
| Non-Sparking | No | |
| Overall Length | 60mm | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 7 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
VDE/1000V Approved No | ||
Finish Bright Chrome with Phosphate | ||
Non-Sparking No | ||
Overall Length 60mm | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Pressure range: 0 to 12 bar
Impact-resistant rubber casing
Related links
- Facom 1/2 in Drive 17 mm Bit Hex, 60mm Overall Length
- Facom 1/2 in Drive 14 mm Bit Hex, 60mm Overall Length
- Facom 1/2 in Drive 10 mm Bit Hex, 60mm Overall Length
- Facom 1/2 in Drive 6 mm Bit Hex, 60mm Overall Length
- Facom 1/2 in Drive 12 mm Bit Hex, 60mm Overall Length
- Facom 1/2 in Drive 5 mm Bit Hex, 60mm Overall Length
- Facom 1/2 in Drive 7 mm Bit Square, 60mm Overall Length
- SAM 1/4 in Drive 7 mm Bit Hex, 31mm Overall Length
