SAM 3/4 in Drive 22 mm 6 Point Hex, 52mm Overall Length

Subtotal (1 unit)*

€15.95

(exc. VAT)

€19.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.95

*price indicative

RS Stock No.:
271-0075
Mfr. Part No.:
CH-22
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

22 mm

Product Type

Socket

Drive Size

3/4in

Socket Type

6 Point

Number of Pieces

1

Finish

Chrome

Standards/Approvals

NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1

Overall Length

52mm

Material

Chrome Plated

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM short hexagonal impact socket specially suited for heavy-duty mechanical jobs. It is easy removal with unlocking pushbutton and has bright polished chrome plate finish.

SAM surface drive profile

Spring stud for maintaining the socket perfectly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy