SAM 1/2 in Drive E14 Standard, 37mm Overall Length
- RS Stock No.:
- 221-2532
- Mfr. Part No.:
- STX-14
- Manufacturer:
- SAM
Subtotal (1 unit)*
€10.94
(exc. VAT)
€13.46
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.94 |
*price indicative
- RS Stock No.:
- 221-2532
- Mfr. Part No.:
- STX-14
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | E14 | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Overall Length | 37mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size E14 | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Finish Chrome | ||
Standards/Approvals No | ||
Overall Length 37mm | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM 1/2 inch torx socket having bright polished chrome finish.
High quality
Related links
- SAM 1/2 in Drive E16 Standard, 37mm Overall Length
- SAM 1/2 in Drive E11 Standard, 37mm Overall Length
- SAM 1/2 in Drive E20 Standard, 37mm Overall Length
- SAM 1/2 in Drive E18 Standard, 37mm Overall Length
- SAM 1/2 in Drive E12 Standard, 37mm Overall Length
- Facom 1/2 in Drive E14 Torx Square, 37mm Overall Length
- BETA 1/2 in Drive E14 Standard Square, 37mm Overall Length
- Facom 1/2 in Drive 1/2 in Torx Round, 37mm Overall Length
