Facom 1/2 in Drive 1/2 in Torx Round, 37mm Overall Length

Image representative of range

Subtotal (1 unit)*

€1,051.81

(exc. VAT)

€1,293.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,051.81

*price indicative

RS Stock No.:
659-508
Mfr. Part No.:
STX.20T
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

1/2 in

Drive Size

1/2in

Socket Type

Torx

Number of Pieces

1

VDE/1000V Approved

No

Finish

Chrome

Overall Length

37mm

Drive Type

Round

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom Torx Sockets are designed for 1/2in drive and are available in sizes E12 to E24. These sockets are specifically for Torx male screws and come in a rack-mounted game for easy storage and organization. These sockets come with a lifetime warranty on the tool, allowing for exchanges if needed

Durable and comes with a lifetime warranty on the tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy