Facom 1/2 in Drive E14 Torx Square, 37mm Overall Length
- RS Stock No.:
- 234-9780
- Mfr. Part No.:
- STX.14
- Manufacturer:
- Facom
Subtotal (1 unit)*
€13.78
(exc. VAT)
€16.95
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.78 |
*price indicative
- RS Stock No.:
- 234-9780
- Mfr. Part No.:
- STX.14
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | E14 | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Torx | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Overall Length | 37mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size E14 | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Torx | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Overall Length 37mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom STX series torx sockets. It has bright chrome finish.
For torx fasteners
Length 37 mm
Related links
- SAM 1/2 in Drive E14 Standard, 37mm Overall Length
- Facom 1/2 in Drive E16 Torx Square, 37mm Overall Length
- Facom 1/2 in Drive E12 Torx Square, 37mm Overall Length
- Facom 1/2 in Drive E20 Torx Square, 37mm Overall Length
- Facom 1/2 in Drive E18 Torx Square, 37mm Overall Length
- Facom 1/2 in Drive E24 Torx Square, 37mm Overall Length
- Facom 3/8 in Drive E14 Torx Square, 26mm Overall Length
- Facom 1/2 in Drive 1/2 in Torx Round, 37mm Overall Length
