SAM 1/4 in Drive 14 mm 6 Point Hex, 50mm Overall Length
- RS Stock No.:
- 262-6032
- Mfr. Part No.:
- RHL-14
- Manufacturer:
- SAM
Subtotal (1 unit)*
€9.95
(exc. VAT)
€12.24
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.95 |
*price indicative
- RS Stock No.:
- 262-6032
- Mfr. Part No.:
- RHL-14
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 14 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| Finish | Chrome | |
| Overall Length | 50mm | |
| Standards/Approvals | DIN 899, NF ISO 1174-1, DIN 3120, NF ISO 2725-1, DIN 3124, NF ISO 1711-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 14 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated No | ||
Finish Chrome | ||
Overall Length 50mm | ||
Standards/Approvals DIN 899, NF ISO 1174-1, DIN 3120, NF ISO 2725-1, DIN 3124, NF ISO 1711-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vallorbe 1/4" long hexagonal sockets are forged in steel with chrome-vanadium.
Bright polished chrome-plate finish
Related links
- SAM 1/4 in Drive 5 mm 6 Point Hex, 50mm Overall Length
- SAM 1/4 in Drive 10 mm 6 Point Hex, 50mm Overall Length
- SAM 1/4 in Drive 12 mm 6 Point Hex, 50mm Overall Length
- SAM 1/4 in Drive 9 mm 6 Point Hex, 50mm Overall Length
- SAM 1/4 in Drive 4 mm 6 Point Hex, 50mm Overall Length
- SAM 1/4 in Drive 13 mm 6 Point Hex, 50mm Overall Length
- SAM 1/4 in Drive 11 mm 6 Point Hex, 50mm Overall Length
- SAM 1/4 in Drive 6 mm 6 Point Hex, 50mm Overall Length
