STAHLWILLE 1/2 in Drive 1-1/16 in 12 Point Square, 83mm Overall Length
- RS Stock No.:
- 270-2010
- Mfr. Part No.:
- 03420050
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€68.99
(exc. VAT)
€84.86
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.99 |
*price indicative
- RS Stock No.:
- 270-2010
- Mfr. Part No.:
- 03420050
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 1-1/16 in | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Overall Length | 83mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 1-1/16 in | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Chrome Plated | ||
Standards/Approvals No | ||
Overall Length 83mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Deep Socket, 1 1/16 inch Socket size, 1/2 inch Drive size - 03420050
This socket is a deep tool designed for applications requiring a 27mm socket size. With a robust 1/2 inch square drive, it excels in tasks demanding higher torque output, making it suitable for various industrial settings. The socket measures 83mm in overall length and is constructed from high-performance steel, ensuring durability and reliability when working in constrained areas.
Features & Benefits
• Made from wear-resistant high-performance steel
• Chrome plated finish for corrosion resistance
• 12 point design enhances engagement with fasteners
• Bi-hex AS-Drive profile allows for better torque transfer
• Thin-walled construction facilitates use in confined spaces
Applications
• Ideal for use in electrical and automotive repairs
• Suitable for servicing turbines and machinery with limited access
• Utilised in mechanical and automation settings for fastening tasks
• Can be used in maintenance and engineering projects
What is the significance of the bi-hex AS-Drive profile?
The bi-hex AS-Drive profile offers improved grip on fasteners, distributing force evenly and reducing the risk of slippage. This design enhances torque transfer, allowing for more efficient fastening with less effort.
How does the chrome plated finish benefit the socket?
The chrome plated finish provides excellent resistance to rust and corrosion, ensuring prolonged life and reliability in harsh working conditions. This also enhances the appearance, making maintenance easier.
What are the weight specifications of this socket?
The socket weighs approximately 359g, which allows for easy handling without sacrificing strength. This lightweight design helps reduce operator fatigue during extended use.
What is the advantage of using a 12 point socket over a standard 6 point?
The 12 point design allows for more flexibility in socket placement on fasteners, especially in cramped spaces. This feature facilitates easier engagement and activation, ultimately speeding up the workflow.
Related links
- STAHLWILLE 1/2 in Drive 1-1/8 in 12 Point Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 1 in 12 Point Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 16 mm 12 Point Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 17 mm 12 Point Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 15 mm 12 Point Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 19 mm 12 Point Square, 83mm Overall Length
- BETA 3/4 in Drive 2-1/16 in 6 Point Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 3/4 in Bi-Hex Square, 83mm Overall Length
