Facom 3/8 in Drive 8 mm Hexagon Hex
- RS Stock No.:
- 235-0235
- Mfr. Part No.:
- MB.H08
- Manufacturer:
- Facom
Subtotal (1 unit)*
€9.65
(exc. VAT)
€11.87
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.65 |
*price indicative
- RS Stock No.:
- 235-0235
- Mfr. Part No.:
- MB.H08
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 8 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 8 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom MB series magnetic oil drain male hex bit sockets. It has a drive size of 3/8 inch.
Prevents drain plugs from falling in oil trays and collectors
Weight 30 g
Related links
- Facom 3/8 in Drive 8 mm Hexagon Hex, 51mm Overall Length
- Facom 3/8 in Drive 6 mm Hexagon Hex, 45mm Overall Length
- Facom 3/8 in Drive 14 mm Hexagon Hex
- Facom 3/8 in Drive 17 mm Hexagon Hex
- Facom 3/8 in Drive 10 mm Hexagon Hex
- Facom 3/8 in Drive 13 mm Hexagon Hex
- Facom 3/8 in Drive 12 mm Hexagon Hex
- Facom 3/8 in Drive 3 mm Hexagon Hex, 45mm Overall Length
