Facom 1/4 in Drive 7/32 in 6 Point Square, 50mm Overall Length
- RS Stock No.:
- 235-0450
- Mfr. Part No.:
- R.7/32HEL
- Manufacturer:
- Facom
Subtotal (1 unit)*
€33.84
(exc. VAT)
€41.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.84 |
*price indicative
- RS Stock No.:
- 235-0450
- Mfr. Part No.:
- R.7/32HEL
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 7/32 in | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Overall Length | 50mm | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 7/32 in | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Overall Length 50mm | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- JP
Related links
- Facom 1/4 in Drive 9/32 in 6 Point Square, 50mm Overall Length
- Facom 1/4 in Drive 5/32 in 6 Point Square, 50mm Overall Length
- Facom 1/4 in Drive 7/16 in 12 Point Square, 50mm Overall Length
- Facom 1/4 in Drive 7/32 in 12 Point Square, 50mm Overall Length
- Facom 1/4 in Drive 7/16 in 6 Point Square, 50mm Overall Length
- Facom 1/4 in Drive 7 mm 12 Point Square, 50mm Overall Length
- Facom 1/4 in Drive 7/32 in 6 Point Square, 22mm Overall Length
- Facom 1/4 in Drive 13 mm 12 Point Square, 50mm Overall Length
