Facom 1/2 in Drive 1/2 in Standard Square, 36mm Overall Length
- RS Stock No.:
- 235-0489
- Mfr. Part No.:
- S.1/2H
- Manufacturer:
- Facom
Subtotal (1 unit)*
€6.46
(exc. VAT)
€7.95
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.46 |
*price indicative
- RS Stock No.:
- 235-0489
- Mfr. Part No.:
- S.1/2H
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 1/2 in | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Overall Length | 36mm | |
| Standards/Approvals | ASME B107.1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 1/2 in | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Overall Length 36mm | ||
Standards/Approvals ASME B107.1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom S.H series 6 point sockets. It has a drive size of 1/2 inch. It has bright chrome finish.
More powerful tightening, preserves fasteners
Weight 50 g
Related links
- Facom 1/2 in Drive 1/2 in Standard Square, 36mm Overall Length
- Facom 1/2 in Drive 13 mm Standard Square, 36mm Overall Length
- Facom 1/2 in Drive 17 mm Standard Square, 36mm Overall Length
- Facom 1/2 in Drive 18 mm Standard Square, 36mm Overall Length
- Facom 1/2 in Drive 10 mm Standard Square, 36mm Overall Length
- Facom 1/2 in Drive 14 mm Standard Square, 36mm Overall Length
- Facom 1/2 in Drive 15 mm Standard Square, 36mm Overall Length
- Facom 1/2 in Drive 16 mm Standard Square, 36mm Overall Length
