Facom 1/2 in Drive 13 mm Standard Square, 36mm Overall Length

Subtotal (1 unit)*

€5.93

(exc. VAT)

€7.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.93

*price indicative

RS Stock No.:
235-6851
Mfr. Part No.:
S.13
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

13 mm

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

Standard

VDE/1000V Approved

No

Finish

Bright Chrome

Non-Sparking

No

Overall Length

36mm

Standards/Approvals

ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom S series 12 point sockets has OGV profile more powerful tightening preserves fasteners drive size 1/2 inch. It has bright chrome finish.

Length 36 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy