Facom 1/2 in Drive 31 mm 6 Point Square, 44mm Overall Length

Subtotal (1 unit)*

€9.93

(exc. VAT)

€12.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.93

*price indicative

RS Stock No.:
235-0592
Mfr. Part No.:
S.31H
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

31 mm

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

6 Point

VDE/1000V Approved

No

Finish

Bright Chrome

Non-Sparking

No

Overall Length

44mm

Standards/Approvals

ISO 2725-1, NF ISO 2725-1, ASME B107.5, DIN 3124, ISO 1711-1, NF ISO 1711-1

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom S.H series 6 point sockets. It has a drive size of 1/2 inch. It has bright chrome finish.

More powerful tightening, preserves fasteners

Weight 205 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy