Facom 1/2 in Drive 28 mm 6 Point Square, 44mm Overall Length

Subtotal (1 unit)*

€9.43

(exc. VAT)

€11.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.43

*price indicative

RS Stock No.:
250-5282
Distrelec Article No.:
304-22-705
Mfr. Part No.:
S.28H
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

28 mm

Product Type

Socket

Drive Size

1/2in

Socket Type

6 Point

Number of Pieces

1

VDE/1000V Approved

No

Finish

Chrome

Non-Sparking

No

Standards/Approvals

NF ISO 1711-1, NF ISO 2725-1, DIN 3124, ASME B107.5, ISO 2725-1, ISO 1711-1

Overall Length

44mm

Material

Chrome Vanadium Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
FR

1/2" OGV profile hexagon sockets


Set of OGV profile hexagon sockets with 1/2" square drive. These 1/2" square drive sockets are perfectly suited to very high tightening torques.

Polished-chrome presentation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy