Facom 1/4 in Drive 11mm Long Socket, 6 point, 50.5 mm Overall Length
- RS Stock No.:
- 235-4012
- Mfr. Part No.:
- R.11LA
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-4012
- Mfr. Part No.:
- R.11LA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 11mm | |
| Imperial or Metric | Metric | |
| Drive Size | 1/4 in | |
| Socket Type | Long Socket | |
| Socket Head Type | 6 point | |
| Bit Length | 7.9mm | |
| VDE/1000V Approved | No | |
| Non Sparking | No | |
| Finish | Chrome | |
| Model | R.11LA | |
| Overall Length | 50.5 mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 11mm | ||
Imperial or Metric Metric | ||
Drive Size 1/4 in | ||
Socket Type Long Socket | ||
Socket Head Type 6 point | ||
Bit Length 7.9mm | ||
VDE/1000V Approved No | ||
Non Sparking No | ||
Finish Chrome | ||
Model R.11LA | ||
Overall Length 50.5 mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- Facom 11 mm Drive 1/4 in 6 Point 6 Point Socket, 50.5mm Overall Length
- Facom 1/4 in Drive 13mm Standard Socket 18 mm Overall Length
- SAM 3/8 in Drive 11mm Deep Socket 11mm, 65 mm Overall Length
- Facom 1/4 in Drive 5.5 mm 6 Point Square, 50.5mm Overall Length
- Facom 1/4 in Drive 14 mm 6 Point Square, 50.5mm Overall Length
- Facom 9 mm Drive 1/4 in 6 Point 6 Point Socket, 22mm Overall Length
- Facom 12 mm Drive 1/4 in 6 Point 6 Point Socket, 22mm Overall Length
- Facom 1/4 in Drive 1/4 in 6 Point 6 Point Socket, 22mm Overall Length
