Facom 1/4 in Drive 13mm Standard Socket, 6 point, 18 mm Overall Length
- RS Stock No.:
- 235-6664
- Mfr. Part No.:
- R.13HX
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-6664
- Mfr. Part No.:
- R.13HX
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 13mm | |
| Imperial or Metric | Metric | |
| Drive Size | 1/4 in | |
| Socket Type | Standard Socket | |
| Socket Head Type | 6 point | |
| Bit Length | 7mm | |
| VDE/1000V Approved | No | |
| Non Sparking | No | |
| Finish | Chrome | |
| Model | R.13HX | |
| Overall Length | 18 mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hexagon | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 13mm | ||
Imperial or Metric Metric | ||
Drive Size 1/4 in | ||
Socket Type Standard Socket | ||
Socket Head Type 6 point | ||
Bit Length 7mm | ||
VDE/1000V Approved No | ||
Non Sparking No | ||
Finish Chrome | ||
Model R.13HX | ||
Overall Length 18 mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Hexagon | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom R.HX series hexagonal sockets has drive size 1/4 inch and is ideal in confined spaces. The hexagon also allows for direct drive by the open end or ring on a combination wrench and has satin chrome finish.
Diameter 11 mm
Length 18 mm
Length 18 mm
Related links
- Expert by Facom 1/4 in Drive 6mm Standard Socket 25 mm Overall Length
- SAM 3/8 in Drive 18mm Standard Socket 32mm, 24 mm Overall Length
- Facom 1/4 in Drive 11mm Long Socket 50.5 mm Overall Length
- SAM 3/8 in Drive 13mm Deep Socket 80 mm Overall Length
- Bahco 1/2 in Drive 32mm Standard Socket 46 mm Overall Length
- Bahco 1/2 in Drive 15mm Standard Socket 40 mm Overall Length
- SAM 3/8 in Drive 27mm Standard Socket 41mm, 37 mm Overall Length
- SAM 3/8 in Drive 32mm Standard Socket 43mm, 45 mm Overall Length
