Facom 3/4 in Drive 1 11/16 in 12 Point Square, 66.9mm Overall Length
- RS Stock No.:
- 235-5035
- Mfr. Part No.:
- K.1P11/16B
- Manufacturer:
- Facom
Subtotal (1 unit)*
€40.00
(exc. VAT)
€49.20
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.00 |
*price indicative
- RS Stock No.:
- 235-5035
- Mfr. Part No.:
- K.1P11/16B
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 1 11/16 in | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Satin Chrome | |
| Non-Sparking | No | |
| Overall Length | 66.9mm | |
| Standards/Approvals | ASME B107.1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 1 11/16 in | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Satin Chrome | ||
Non-Sparking No | ||
Overall Length 66.9mm | ||
Standards/Approvals ASME B107.1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom K.B series 12 point sockets has drive size 3/4 inch and OGV profile more powerful tightening, preserves fasteners. It has quick release button and satin chrome finish.
Secure attachment of plunger lock accessories
Length 66.9 mm
Related links
- Facom 3/4 in Drive 1 9/16 in 12 Point Square, 66.9mm Overall Length
- Facom 3/4 in Drive 41 mm 6 Point Square, 66.9mm Overall Length
- Facom 3/4 in Drive 42 mm 12 Point Square, 66.9mm Overall Length
- Facom 3/4 in Drive 41 mm 12 Point Square, 66.9mm Overall Length
- Facom 3/4 in Drive 40 mm 12 Point Square, 66.9mm Overall Length
- Facom 3/4 in Drive 42 mm 6 Point Square, 66.9mm Overall Length
- Facom 3/4 in Drive 43 mm 6 Point Square, 66.9mm Overall Length
- Facom 3/4 in Drive 44 mm 12 Point Square, 66.9mm Overall Length
