Facom 1/4 in Drive 14 mm Standard Square, 18mm Overall Length
- RS Stock No.:
- 235-6665
- Mfr. Part No.:
- R.14HX
- Manufacturer:
- Facom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 235-6665
- Mfr. Part No.:
- R.14HX
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 14 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Satin Chrome | |
| Non-Sparking | No | |
| Overall Length | 18mm | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 14 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Satin Chrome | ||
Non-Sparking No | ||
Overall Length 18mm | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom R.HX series hexagonal sockets has drive size 1/4 inch and is ideal in confined spaces. The hexagon also allows for direct drive by the open end or ring on a combination wrench and has satin chrome finish.
Diameter 11 mm
Length 18 mm
Related links
- Facom 1/4 in Drive 12 mm Standard Square, 18mm Overall Length
- Facom 1/4 in Drive 14 mm Standard Square, 22mm Overall Length
- Facom 1/2 in Drive 14 mm Standard Square, 10.5mm Overall Length
- Facom 1/2 in Drive 14 mm Standard Square, 40mm Overall Length
- Facom 1/2 in Drive 14 mm Standard Square, 36mm Overall Length
- Teng Tools 3/8 in Drive TPX45 Bit Square, 18mm Overall Length
- Teng Tools 3/8 in Drive TX50 Bit Square, 18mm Overall Length
- Teng Tools 3/8 in Drive TPX50 Bit Square, 18mm Overall Length
