Facom 1/4 in Drive 12 mm Standard Square, 18mm Overall Length

Subtotal (1 unit)*

€4.94

(exc. VAT)

€6.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.94

*price indicative

RS Stock No.:
235-6662
Mfr. Part No.:
R.12HX
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

12 mm

Product Type

Socket

Drive Size

1/4in

Socket Type

Standard

Number of Pieces

1

VDE/1000V Approved

No

Finish

Satin Chrome

Non-Sparking

No

Overall Length

18mm

Standards/Approvals

No

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
FR
The Facom R.HX series hexagonal sockets has drive size 1/4 inch and is ideal in confined spaces. The hexagon also allows for direct drive by the open end or ring on a combination wrench and has satin chrome finish.

Diameter 11 mm

Length 18 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy